Part Details for KSZ8842-PMQLI-TR by Microchip Technology Inc
Results Overview of KSZ8842-PMQLI-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8842-PMQLI-TR Information
KSZ8842-PMQLI-TR by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for KSZ8842-PMQLI-TR
KSZ8842-PMQLI-TR CAD Models
KSZ8842-PMQLI-TR Part Data Attributes
|
KSZ8842-PMQLI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8842-PMQLI-TR
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for KSZ8842-PMQLI-TR
This table gives cross-reference parts and alternative options found for KSZ8842-PMQLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8842-PMQLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8842-PMQLI | Microchip Technology Inc | $19.2445 | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | KSZ8842-PMQLI-TR vs KSZ8842-PMQLI |
KSZ8842-PMQL | Microchip Technology Inc | $17.2050 | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | KSZ8842-PMQLI-TR vs KSZ8842-PMQL |
KSZ8842-PMQL-TR | Microchip Technology Inc | Check for Price | DATACOM, LAN SWITCHING CIRCUIT | KSZ8842-PMQLI-TR vs KSZ8842-PMQL-TR |