-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8851-16MLLI by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3998
|
Newark | Ethernet Transceiver, 100Mbps, Lqfp-48, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3X, Supply Voltage Min:1.7V, Supply Voltage Max:3.5V, Controller Ic Case Style:Lqfp, No. Of Pins:48Pins, Ic Interface Rohs Compliant: Yes |Microchip KSZ8851-16MLLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1446 |
|
$5.4600 / $6.7700 | Buy Now |
DISTI #
KSZ8851-16MLLI
|
Microchip Technology Inc | 10/100 Controller w/ Generic 16-bit Bus I/F, LQFP, Projected EOL: 2034-02-05 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: Taiwan |
|
$4.3300 / $6.5100 | Buy Now |
DISTI #
KSZ8851-16MLLI
|
TME | IC: ethernet switch, 10/100Base-T, MDI,MDI-X, PQFP128, 3.1÷3.5V Min Qty: 1 | 0 |
|
$6.0700 / $9.2800 | RFQ |
|
NAC | 10/100 Controller w/ Generic 8/16-bit Bus I/F - Package: 48 LQFP 7x7x1.4mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$5.1200 / $6.1800 | Buy Now |
DISTI #
KSZ8851-16MLLI
|
Avnet Silica | Ethernet CTLR 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray (Alt: KSZ8851-16MLLI) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
KSZ8851-16MLLI
|
EBV Elektronik | Ethernet CTLR 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray (Alt: KSZ8851-16MLLI) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | LQFP-48(7x7) Ethernet Controllers ROHS | 25 |
|
$5.1455 / $6.9547 | Buy Now |
|
Win Source Electronics | Single-Port Ethernet MAC Controller with 8-Bit or 16-Bit Non-PCI Interface | IC MAC CTLR 1PORT W/BUS 48-LQFP | 16250 |
|
$4.5971 / $6.8956 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8851-16MLLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8851-16MLLI
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ8851-16MLLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8851-16MLLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ8851-16MLLI-TR | Microchip Technology Inc | $6.1900 | IC MAC CTLR 1PORT W/BUS 48LQFP | KSZ8851-16MLLI vs KSZ8851-16MLLI-TR |
KSZ8851-16MLL-TR | Microchip Technology Inc | $5.4389 | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | KSZ8851-16MLLI vs KSZ8851-16MLL-TR |