-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8985
|
Newark | 10/100 Controller W/ Spi Bus I/F 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip KSZ8851SNL-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8900 | Buy Now |
DISTI #
03AJ1871
|
Newark | Enet Ctrlr, Sgl Port, I2C, 32Qfn, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3.1V, Supply Voltage Max:3.5V, Controller Ic Case Style:Qfn, No. Of Pins:32Pins, Ic Interface Type:Spi, Operating Rohs Compliant: Yes |Microchip KSZ8851SNL-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.3000 / $5.7400 | Buy Now |
DISTI #
576-3299-1-ND
|
DigiKey | IC CTLR MAC/PHY NON-PCI 32-MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5246 In Stock |
|
$4.0000 / $4.9700 | Buy Now |
DISTI #
KSZ8851SNL-TR
|
Avnet Americas | Ethernet CTLR Single Chip 3.1V to 3.5V 32-Pin VQFN T/R - Tape and Reel (Alt: KSZ8851SNL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.7700 / $4.9700 | Buy Now |
DISTI #
998-KSZ8851SNLTR
|
Mouser Electronics | Ethernet ICs 10/100 Controller w/ SPI Bus I/F RoHS: Compliant | 9208 |
|
$4.0000 / $4.9700 | Buy Now |
DISTI #
V72:2272_07456798
|
Arrow Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 Container: Cut Strips | Americas - 1000 |
|
$4.1040 / $4.1430 | Buy Now |
DISTI #
KSZ8851SNL-TR
|
Microchip Technology Inc | 10/100 Controller w/ SPI Bus I/F, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14000 Alternates Available |
|
$3.3100 / $4.9700 | Buy Now |
|
Future Electronics | 1.8/2.5/3.3 V Single Port Ethernet Controller with SPI Interface - MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - Automotive 32-Pin QFN - Tape&Reel |
2000 In Stock 14000 Factory Stock |
|
$3.7900 / $4.1000 | Buy Now |
DISTI #
67231262
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R Min Qty: 50 Package Multiple: 50 Date Code: 2313 | Americas - 2000 |
|
$4.7349 / $5.4305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8851SNL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8851SNL-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for KSZ8851SNL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8851SNL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8851SNL | DATACOM, ETHERNET TRANSCEIVER, PQCC32 | Microchip Technology Inc | KSZ8851SNL-TR vs KSZ8851SNL |
KSZ8851SNLI | DATACOM, ETHERNET TRANSCEIVER, PQCC32 | Microchip Technology Inc | KSZ8851SNL-TR vs KSZ8851SNLI |