Part Details for KSZ8862-16MQL-FX by Microchip Technology Inc
Overview of KSZ8862-16MQL-FX by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8862-16MQL-FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8990
|
Newark | 2-Port 10/100 Switch/Repeater W/ Generic 8/16-Bit Bus I/F, Fiber Support 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8862-16MQL-FX Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7900 / $19.6900 | Buy Now |
DISTI #
576-3271-ND
|
DigiKey | IC SWITCH ETH 2P 16BIT 128QFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
66 In Stock |
|
$22.7700 | Buy Now |
DISTI #
KSZ8862-16MQL-FX
|
Avnet Americas | Ethernet Switch 2-Port 100Mbps 128-Pin PQFP Tray - Trays (Alt: KSZ8862-16MQL-FX) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$17.2700 / $22.7700 | Buy Now |
DISTI #
998-KSZ8862-16MQL-FX
|
Mouser Electronics | Ethernet ICs 2-Port 10/100 Switch/Repeater w/ Generic 8/16-bit Bus I/F, Fiber Support RoHS: Compliant | 66 |
|
$18.9800 / $22.7700 | Buy Now |
DISTI #
KSZ8862-16MQL-FX
|
Microchip Technology Inc | 2-Port 10/100 Switch/Repeater w/ Generic 8/16-bit Bus I/F, Fiber Support, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3523 Alternates Available |
|
$15.1200 / $22.7700 | Buy Now |
|
Future Electronics | 3.3 V 2-Port Ethernet Switch with Non-PCI Interface - PQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Container: Tray | 0Tray |
|
$22.3300 | Buy Now |
|
Onlinecomponents.com | 3498 Factory Stock |
|
$19.9400 / $28.5000 | Buy Now | |
DISTI #
KSZ8862-16MQL-FX
|
Avnet Americas | Ethernet Switch 2-Port 100Mbps 128-Pin PQFP Tray - Trays (Alt: KSZ8862-16MQL-FX) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$17.2700 / $22.7700 | Buy Now |
|
Ameya Holding Limited | 3.3 V 2-Port Ethernet Switch with Non-PCI Interface - PQFP-128 | 3523 |
|
RFQ | |
DISTI #
KSZ8862-16MQL-FX
|
Avnet Americas | Ethernet Switch 2-Port 100Mbps 128-Pin PQFP Tray - Trays (Alt: KSZ8862-16MQL-FX) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$17.2700 / $22.7700 | Buy Now |
Part Details for KSZ8862-16MQL-FX
KSZ8862-16MQL-FX CAD Models
KSZ8862-16MQL-FX Part Data Attributes
|
KSZ8862-16MQL-FX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8862-16MQL-FX
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8862-16MQL-FX
This table gives cross-reference parts and alternative options found for KSZ8862-16MQL-FX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8862-16MQL-FX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8862-16MQL | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8862-16MQL-FX vs KSZ8862-16MQL |