Part Details for KSZ8862-16MQL by Microchip Technology Inc
Overview of KSZ8862-16MQL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8862-16MQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-1564-ND
|
DigiKey | IC SWITCH 10/100 16BIT 128QFP Min Qty: 66 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.0700 | Buy Now |
DISTI #
KSZ8862-16MQL
|
Avnet Americas | 2-PORT 10/100 SWITCH/REPEATER W/ GENERIC 8/16-BIT BUS I/F F - Trays (Alt: KSZ8862-16MQL) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$24.6100 / $32.5000 | Buy Now |
DISTI #
998-KSZ8862-16MQL
|
Mouser Electronics | Ethernet ICs 2-Port 10/100 Switch/Repeater w/ Generic 8/16-bit Bus I/F, Fiber Support RoHS: Compliant | 0 |
|
$26.1600 / $27.0700 | Order Now |
DISTI #
KSZ8862-16MQL
|
Microchip Technology Inc | 2-Port 10/100 Switch/Repeater w/ Generic 8/16-bit Bus I/F, Fiber Support, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.5700 / $32.5000 | Buy Now |
|
Future Electronics | 3.3 V 2-Port Ethernet Switch with Non-PCI Interface - PQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Container: Tray | 0Tray |
|
$29.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.7200 / $52.8200 | Buy Now | |
DISTI #
KSZ8862-16MQL
|
Avnet Americas | 2-PORT 10/100 SWITCH/REPEATER W/ GENERIC 8/16-BIT BUS I/F F - Trays (Alt: KSZ8862-16MQL) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$24.6100 / $32.5000 | Buy Now |
DISTI #
KSZ8862-16MQL
|
Avnet Americas | 2-PORT 10/100 SWITCH/REPEATER W/ GENERIC 8/16-BIT BUS I/F F - Trays (Alt: KSZ8862-16MQL) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$24.6100 / $32.5000 | Buy Now |
|
NAC | 2-Port 10/100 Switch/Repeater w/ Generic 8/16-bit Bus I/F, Fiber Support - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$25.5200 / $29.9000 | Buy Now |
DISTI #
KSZ8862-16MQL
|
Avnet Silica | 2-PORT 10/100 SWITCH/REPEATER W/ GENERIC 8/16-BIT BUS I/F F (Alt: KSZ8862-16MQL) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8862-16MQL
KSZ8862-16MQL CAD Models
KSZ8862-16MQL Part Data Attributes
|
KSZ8862-16MQL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8862-16MQL
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |