Part Details for KSZ8862-32MQL by Microchip Technology Inc
Overview of KSZ8862-32MQL by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8862-32MQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8991
|
Newark | 2-Port 10/100 Switch/Repeater W/ Generic 8/16-Bit Bus I/F, Fiber Support 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8862-32MQL Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7400 / $26.7400 | Buy Now |
DISTI #
576-2122-ND
|
DigiKey | IC ETHERNET SW 2PORT BUS 128QFP Min Qty: 66 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.4801 | Buy Now |
DISTI #
998-KSZ8862-32MQL
|
Mouser Electronics | Ethernet ICs 2-Port 10/100 Switch/Repeater w/ Generic 32-bit Bus I/F, Fiber Support RoHS: Compliant | 0 |
|
$26.5500 / $27.4800 | Order Now |
DISTI #
KSZ8862-32MQL
|
Microchip Technology Inc | 2-Port 10/100 Switch/Repeater w/ Generic 32-bit Bus I/F, Fiber Support, Projected EOL: 2034-03-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.9000 / $32.9900 | Buy Now |
|
Future Electronics | 3.3 V 2-Port Ethernet Switch with Non-PCI Interface - PQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Lead time: 10 Container: Tray | 0Tray |
|
$29.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1000 / $53.6000 | Buy Now |
|
NAC | 2-Port 10/100 Switch/Repeater w/ Generic 8/16-bit Bus I/F, Fiber Support - Package: 128 PQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Tray | 0 |
|
$25.9000 / $30.3400 | Buy Now |
DISTI #
KSZ8862-32MQL
|
Avnet Silica | (Alt: KSZ8862-32MQL) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSZ8862-32MQL
|
EBV Elektronik | (Alt: KSZ8862-32MQL) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.1000 / $53.6000 | Buy Now |
Part Details for KSZ8862-32MQL
KSZ8862-32MQL CAD Models
KSZ8862-32MQL Part Data Attributes
|
KSZ8862-32MQL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8862-32MQL
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8862-32MQL
This table gives cross-reference parts and alternative options found for KSZ8862-32MQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8862-32MQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8862-32MQL-FX | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8862-32MQL vs KSZ8862-32MQL-FX |