-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, LAN SWITCHING CIRCUIT, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9000
|
Newark | Enet Controller, 100Mbps, 0 To 70Deg C, Device Type:Ethernet Switch, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:2.5V, Supply Voltage Max:3.465V, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip KSZ8863RLL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3877 |
|
$4.9700 / $5.9000 | Buy Now |
DISTI #
576-3578-ND
|
DigiKey | IC ETHERNET SW 3PORT 48-LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3939 In Stock |
|
$4.7875 / $5.9300 | Buy Now |
DISTI #
998-KSZ8863RLL
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ 1x RMII RoHS: Compliant | 33027 |
|
$4.7800 / $5.9300 | Buy Now |
DISTI #
KSZ8863RLL
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ 1x RMII, Projected EOL: 2034-09-30 RoHS: Compliant pbFree: Yes | 143856 |
|
$3.9300 / $5.9300 | Buy Now |
|
Future Electronics | 2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 6500Tray |
|
$4.6900 / $4.8900 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - 3-Port - 100 Mbps - 2.5 V - 3.465 V - 48 Pins. RoHS: Compliant |
1410 In Stock 178250 Factory Stock |
|
$4.5700 / $6.0600 | Buy Now |
DISTI #
KSZ8863RLL
|
TME | IC: ethernet switch, 10/100Base-T, RMII, LQFP48, 0÷70°C Min Qty: 1 | 112 |
|
$5.0600 / $6.3800 | Buy Now |
|
NAC | 3-Port 10/100 Switch w/ 1x RMII - Package: 48 LQFP 7x7x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 142500 |
|
$4.6700 / $5.6300 | Buy Now |
DISTI #
SMC-KSZ8863RLL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2023+ | 1000 |
|
RFQ | |
DISTI #
KSZ8863RLL
|
Avnet Silica | Ethernet Switch 3-Port 10Mbps/100Mbps 48-Pin LQFP Tray (Alt: KSZ8863RLL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | Silica - 16500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8863RLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8863RLL
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ8863RLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8863RLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8863RLLI-TR | DATACOM, LAN SWITCHING CIRCUIT | Microchip Technology Inc | KSZ8863RLL vs KSZ8863RLLI-TR |
KSZ8863RLLI | DATACOM, LAN SWITCHING CIRCUIT, PQFP48 | Microchip Technology Inc | KSZ8863RLL vs KSZ8863RLLI |