Part Details for KSZ8993ML by Micrel Inc
Overview of KSZ8993ML by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8993ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2100397
|
element14 Asia-Pacific | IC, TXRX, SW, 3 PORT, 128PQFPA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.1871 / $6.5050 | Buy Now |
DISTI #
2100397
|
Farnell | IC, TXRX, SW, 3 PORT, 128PQFPA RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$4.2490 / $7.2947 | Buy Now |
Part Details for KSZ8993ML
KSZ8993ML CAD Models
KSZ8993ML Part Data Attributes:
|
KSZ8993ML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8993ML
Micrel Inc
LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |