-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, QCC48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ9021RN by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7957
|
Newark | Txrx, Ethernet, Gb Rgmii, 48Tqfn, Data Rate:1000Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:-, Supply Voltage Max:3.3V, Controller Ic Case Style:Qfn, No. Of Pins:48Pins, Ic Interface Type:Gmii, Mii, Operating Temperature Rohs Compliant: Yes |Microchip KSZ9021RN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 358 |
|
$4.1000 / $5.0100 | Buy Now |
DISTI #
KSZ9021RN
|
Avnet Americas | Ethernet TXRX Single Chip 2.5V/3.3V 10Mbps/100Mbps/1000Mbps - Trays (Alt: KSZ9021RN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.8376 / $4.1000 | Buy Now |
DISTI #
KSZ9021RN
|
Microchip Technology Inc | GbE Physical Layer Transceiver with RGMII, VQFN, Projected EOL: 2034-10-26 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tray |
7280 Alternates Available |
|
$3.3900 / $5.0900 | Buy Now |
DISTI #
73927082
|
RS | Transceiver, gigabit ethernet, Physical Layer Transceiver with RGMII Min Qty: 260 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 | RFQ |
|
NAC | GbE Physical Layer Transceiver with RGMII - Package: 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$4.0000 / $4.8200 | Buy Now |
DISTI #
KSZ9021RN
|
Avnet Silica | Ethernet TXRX Single Chip 25V33V 10Mbps100Mbps1000Mbps (Alt: KSZ9021RN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSZ9021RN
|
EBV Elektronik | Ethernet TXRX Single Chip 25V33V 10Mbps100Mbps1000Mbps (Alt: KSZ9021RN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | EBV - 260 |
|
Buy Now | |
|
Win Source Electronics | IC TRANSCEIVER FULL 8/8 48QFN / 8/8 Transceiver Full Gigabit Ethernet 48-QFN (7x7) | 16696 |
|
$4.1568 / $6.2354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9021RN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9021RN
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ9021RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9021RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSZ9021RNI | Microchip Technology Inc | $6.6780 | DATACOM, ETHERNET TRANSCEIVER, QCC48 | KSZ9021RN vs KSZ9021RNI |
KSZ9021GQI | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | KSZ9021RN vs KSZ9021GQI |
KSZ9021RLI | Microchip Technology Inc | $6.8062 | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | KSZ9021RN vs KSZ9021RLI |
KSZ9021GNI | Microchip Technology Inc | $5.5513 | DATACOM, ETHERNET TRANSCEIVER, QCC64 | KSZ9021RN vs KSZ9021GNI |
KSZ9021GN | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, QCC64 | KSZ9021RN vs KSZ9021GN |
The recommended PCB layout for the KSZ9021RN is to use a 4-layer board with a solid ground plane, and to keep the analog and digital signals separate to minimize noise and interference.
The KSZ9021RN can be configured for half-duplex or full-duplex operation by setting the appropriate registers. For half-duplex operation, set the TXEN and RXEN pins accordingly. For full-duplex operation, set the TXEN pin high and the RXEN pin low.
The maximum cable length supported by the KSZ9021RN is 100 meters, assuming a Category 5e or higher cable.
To troubleshoot issues with the KSZ9021RN, check the power supply voltage, clock frequency, and signal integrity. Use an oscilloscope to verify the signal waveforms and check for any signal distortion or noise.
The KSZ9021RN is designed to support standard Ethernet protocols (10/100 Mbps). Using a non-standard protocol may require custom firmware development and is not recommended.