Part Details for KSZ9031MNXIA by Microchip Technology Inc
Overview of KSZ9031MNXIA by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ9031MNXIA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4345-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
714 In Stock |
|
$8.2000 | Buy Now |
DISTI #
998-KSZ9031MNXIA
|
Mouser Electronics | Ethernet ICs 1-Port GigabitEthrnt Ethernet PHY RoHS: Compliant | 379 |
|
$3.7300 / $5.3800 | Buy Now |
|
NAC | IC TRANSCEIVER FULL 4/4 64QFN RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 260 |
|
RFQ | |
|
Chip1Cloud | The KSZ9031MNX is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet physicallayer transceiver for transmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable. | IC TXRX ETHERNET 64-QFN | 7900 |
|
RFQ | |
DISTI #
KSZ9031MNXIA
|
EBV Elektronik | (Alt: KSZ9031MNXIA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | The KSZ9031MNX is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet physicallayer transceiver for transmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable. | IC TXRX ETHERNET 64-QFN | 14639 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for KSZ9031MNXIA
KSZ9031MNXIA CAD Models
KSZ9031MNXIA Part Data Attributes:
|
KSZ9031MNXIA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031MNXIA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Date Of Intro | 2016-02-19 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for KSZ9031MNXIA
This table gives cross-reference parts and alternative options found for KSZ9031MNXIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031MNXIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031MNXCC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031MNXIA vs KSZ9031MNXCC |
KSZ9031MNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031MNXIA vs KSZ9031MNXIC |
KSZ9031MNXCA-TR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031MNXIA vs KSZ9031MNXCA-TR |
KSZ9031MNXCC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ9031MNXIA vs KSZ9031MNXCC-TR |
KSZ9031MNXIC-TR | DATACOM, ETHERNET TRANSCEIVER, QCC64 | Microchip Technology Inc | KSZ9031MNXIA vs KSZ9031MNXIC-TR |
KSZ9031MNXCA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031MNXIA vs KSZ9031MNXCA |