Part Details for KSZ9131RNXC-TR by Microchip Technology Inc
Overview of KSZ9131RNXC-TR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ9131RNXC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH3233
|
Newark | Gigabit Ethernet Transceiver With Rgmii Support 48 Vqfn 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip KSZ9131RNXC-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7100 | Buy Now |
DISTI #
150-KSZ9131RNXC-CT-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1895 In Stock |
|
$2.8750 / $3.5800 | Buy Now |
DISTI #
579-KSZ9131RNXC-TR
|
Mouser Electronics | Ethernet ICs Gigabit Ethernet Transceiver with RGMII support RoHS: Compliant | 8149 |
|
$2.8700 / $3.5800 | Buy Now |
DISTI #
KSZ9131RNXC-TR
|
Microchip Technology Inc | Gigabit Ethernet Transceiver with RGMII support, Projected EOL: 2044-10-15 RoHS: Compliant pbFree: Yes |
18048 Alternates Available |
|
$2.3800 / $3.5800 | Buy Now |
|
Future Electronics | integrated triple-speed (10Base-T/100Base-TX/1000Base-T)Ethernet physical-layer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | Gigabit Ethernet Transceiver, 3.135 V to 3.63 V, 48 Pins, VQFN-EP RoHS: Compliant |
2000 In Stock 26000 Factory Stock |
|
$2.6100 / $2.8100 | Buy Now |
DISTI #
65657557
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2248 | Americas - 2000 |
|
$3.4450 / $3.6530 | Buy Now |
DISTI #
69776619
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2325 | Americas - 1000 |
|
$2.6850 | Buy Now |
|
NAC | Gigabit Ethernet Transceiver with RGMII support - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 21000 |
|
$2.8000 / $3.3800 | Buy Now |
DISTI #
KSZ9131RNXC-TR
|
Avnet Silica | Gigabit Ethernet Transceiver, 3.135 V to 3.63 V, 48 Pins, VQFN-EP (Alt: KSZ9131RNXC-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ9131RNXC-TR
KSZ9131RNXC-TR CAD Models
KSZ9131RNXC-TR Part Data Attributes
|
KSZ9131RNXC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9131RNXC-TR
Microchip Technology Inc
Ethernet Transceiver, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-10-09 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for KSZ9131RNXC-TR
This table gives cross-reference parts and alternative options found for KSZ9131RNXC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9131RNXC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9131RNXU-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9131RNXC-TR vs KSZ9131RNXU-VAO |
KSZ9131RNXV-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9131RNXC-TR vs KSZ9131RNXV-VAO |
KSZ9131RNXV-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9131RNXC-TR vs KSZ9131RNXV-TRVAO |
KSZ9131RNXU-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9131RNXC-TR vs KSZ9131RNXU-TRVAO |
KSZ9131RNXI | Ethernet Transceiver, PQCC48 | Microchip Technology Inc | KSZ9131RNXC-TR vs KSZ9131RNXI |
KSZ9131RNXI-TR | Ethernet Transceiver, PQCC48 | Microchip Technology Inc | KSZ9131RNXC-TR vs KSZ9131RNXI-TR |