-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC ETHERNET SWITCH 6PORT 128TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4440
|
Newark | Ethernet Switch, 1Gbps, -40 To 85Deg C, Data Rate:1Gbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Controller Ic Case Style:Tqfp-Ep, No. Of Pins:128Pins, Ic Interface Rohs Compliant: Yes |Microchip KSZ9896CTXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$13.2800 / $16.5300 | Buy Now |
DISTI #
KSZ9896CTXI-ND
|
DigiKey | IC ETHERNET SWITCH 6PORT 128TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1549 In Stock |
|
$12.7625 / $15.8900 | Buy Now |
DISTI #
KSZ9896CTXI
|
Avnet Americas | Ethernet Switch 6-Port Gigabit with GMII/RGMII/MII/RMII Interface 128-Pin TQFP-EP Tray - Trays (Alt: KSZ9896CTXI) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 360 |
|
$11.2820 / $12.0989 | Buy Now |
DISTI #
579-KSZ9896CTXI
|
Mouser Electronics | Ethernet ICs 6-port GigE Managed Switch RoHS: Compliant | 1521 |
|
$12.7700 / $15.8900 | Buy Now |
DISTI #
V99:2348_16646347
|
Arrow Electronics | Ethernet Switch 6-Port 1000Mbps 128-Pin TQFP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2319 | Americas - 98 |
|
$13.7000 / $14.7700 | Buy Now |
DISTI #
V36:1790_16646347
|
Arrow Electronics | Ethernet Switch 6-Port 1000Mbps 128-Pin TQFP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2320 | Americas - 90 |
|
$12.2100 / $15.4200 | Buy Now |
DISTI #
KSZ9896CTXI
|
Microchip Technology Inc | 10/100/1000BASE-T 6-Port Switch, GMII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11746 Alternates Available |
|
$10.5400 / $15.8900 | Buy Now |
|
Future Electronics | KSZ9896C Series 3.3 V SMT 6-Port Gigabit Ethernet Switch - TQFP-EP-128 RoHS: Compliant pbFree: Yes Min Qty: 82 Package Multiple: 90 Container: Tray | 82Tray |
|
$12.5100 / $12.6800 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 6-Port - 1000Mbps 128-Pin TQFP EP - Tray |
1978 In Stock |
|
$12.1700 / $14.6100 | Buy Now |
DISTI #
70326282
|
Verical | Ethernet Switch 6-Port 1000Mbps 128-Pin TQFP EP Tray Min Qty: 4 Package Multiple: 1 Date Code: 2320 | Americas - 1978 |
|
$14.6698 / $21.8496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9896CTXI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9896CTXI
Microchip Technology Inc
IC ETHERNET SWITCH 6PORT 128TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |