Telecommunication Circuits
KSZ9897RTXI
Description: IC ETHERNET SWITCH 7PORT 128TQFP

Overview of KSZ9897RTXI by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KSZ9897RTXI by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AC6128
Newark Enet Controller, 1Gbps, -40 To 85Deg C, Device Type:Gigabit Ethernet Switch, Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Ic Case/Package:Tqfp-Ep, Qualification:- Rohs Compliant: Yes |Microchip KSZ9897RTXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 699
  • 1 $12.1700
  • 5 $12.1700
  • 10 $12.1700
  • 25 $12.1700
  • 50 $12.1700
  • 180 $12.1700
$12.1700 Buy Now
DISTI # KSZ9897RTXI-ND
DigiKey IC ETHERNET SWITCH 7PORT 128TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 3777
In Stock
  • 1 $16.0400
  • 25 $13.3800
  • 100 $12.9250
$12.9250 / $16.0400 Buy Now
DISTI # 579-KSZ9897RTXI
Mouser Electronics Ethernet ICs 7-port GigE Managed Switch RoHS: Compliant 7282
  • 1 $15.6000
  • 10 $14.9800
  • 25 $13.3600
  • 90 $12.9200
  • 540 $12.6900
$12.6900 / $15.6000 Buy Now
DISTI # KSZ9897RTXI
Microchip Technology Inc 10/100/1000BASE-T 7-Port Switch, Projected EOL: 2044-01-18 RoHS: Compliant pbFree: Yes 37398
  • 1 $16.0400
  • 25 $13.3800
  • 100 $12.1700
  • 1,000 $11.2200
  • 5,000 $10.6600
$10.6600 / $16.0400 Buy Now
Future Electronics sample for KSZ9897RTXI RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 4 Container: Tray 0
Tray
  • 90 $14.4800
$14.4800 Buy Now
Onlinecomponents.com Ethernet Switch - MII, RMII, RGMII Interface - 10/100/1000 Base-T PHY Standards - 1.8/2.5/3.3V Supply - 128-TQFP-EP (14x14) Package. RoHS: Compliant 4906 In Stock
38340 Factory Stock
  • 1 $14.6700
  • 10 $14.0700
  • 25 $13.1200
  • 90 $12.6100
  • 180 $12.5500
  • 540 $12.4900
  • 1,080 $12.4300
$12.4300 / $14.6700 Buy Now
DISTI # KSZ9897RTXI
TME IC: interface, Ethernet transceiver, 10/100/1000Base-T, TQFP128 Min Qty: 1 0
  • 1 $17.5600
  • 5 $17.0100
  • 25 $14.2700
  • 90 $12.8400
$12.8400 / $17.5600 RFQ
NAC 7-port GigE Managed Switch w/RGMII/MII/RMII(x2) - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray 30690
  • 1 $14.7700
  • 100 $13.6100
  • 500 $12.9200
  • 800 $12.6100
$12.6100 / $14.7700 Buy Now
DISTI # SMC-KSZ9897RTXI
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2317 Container: Trays 592
RFQ
DISTI # KSZ9897RTXI
Avnet Silica Ethernet Switch 7 Port 10/100/1000Mbps 128-Pin TQFP EP Tray (Alt: KSZ9897RTXI) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # KSZ9897RTXI
EBV Elektronik Ethernet Switch 7 Port 10/100/1000Mbps 128-Pin TQFP EP Tray (Alt: KSZ9897RTXI) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 0 Days EBV - 630
Buy Now
Master Electronics Ethernet Switch - MII, RMII, RGMII Interface - 10/100/1000 Base-T PHY Standards - 1.8/2.5/3.3V Supply - 128-TQFP-EP (14x14) Package. RoHS: Compliant 4906 In Stock
38340 Factory Stock
  • 1 $14.6700
  • 10 $14.0700
  • 25 $13.1200
  • 90 $12.6100
  • 180 $12.5500
  • 540 $12.4900
  • 1,080 $12.4300
$12.4300 / $14.6700 Buy Now
Win Source Electronics IC ETHERNET SWITCH 7PORT 128TQFP / Ethernet Switch 10/100/1000 Base-T PHY I²C, SPI Interface 128-TQFP-EP (14x14) 6155
  • 3 $17.6050
  • 7 $14.4450
  • 11 $13.9940
  • 15 $13.5420
  • 20 $13.0910
  • 26 $11.7370
$11.7370 / $17.6050 Buy Now

CAD Models for KSZ9897RTXI by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KSZ9897RTXI by Microchip Technology Inc

KSZ9897RTXI
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HTFQFP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks, 3 Days
Date Of Intro
2017-01-17
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PQFP-G128
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
128
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP128,.63SQ,16
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Telecom IC Type
ETHERNET SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. KSZ9897RTXI
    Microchip Technology Inc
    IC ETHERNET SWITCH 7PORT 128TQFP
    VS

Alternate Parts for KSZ9897RTXI

This table gives cross-reference parts and alternative options found for KSZ9897RTXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9897RTXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSZ8895FQXITR DATACOM, ETHERNET TRANSCEIVER Microchip Technology Inc KSZ9897RTXI vs KSZ8895FQXITR
KSZ8895MQXCA DATACOM, ETHERNET TRANSCEIVER, PQFP128 Microchip Technology Inc KSZ9897RTXI vs KSZ8895MQXCA
VSC8486JB-11 Ethernet Transceiver Microchip Technology Inc KSZ9897RTXI vs VSC8486JB-11
KSZ8895RLXITR DATACOM, ETHERNET TRANSCEIVER Microchip Technology Inc KSZ9897RTXI vs KSZ8895RLXITR
KSZ8895RLXC DATACOM, ETHERNET TRANSCEIVER Microchip Technology Inc KSZ9897RTXI vs KSZ8895RLXC
KSZ8895FLXITR DATACOM, ETHERNET TRANSCEIVER Microchip Technology Inc KSZ9897RTXI vs KSZ8895FLXITR
KSZ8895RQI Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 Micrel Inc KSZ9897RTXI vs KSZ8895RQI
KSZ8895MQITR Ethernet Transceiver Microchip Technology Inc KSZ9897RTXI vs KSZ8895MQITR
VSC8486YSN-04 Telecom Circuit Microchip Technology Inc KSZ9897RTXI vs VSC8486YSN-04
KSZ8895MQI Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 Micrel Inc KSZ9897RTXI vs KSZ8895MQI

Related Parts for KSZ9897RTXI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSZ9897RTXI by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSZ9897RTXI by Microchip Technology Inc

  • Please alert me when KSZ9897RTXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSZ9897RTXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSZ9897RTXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSZ9897RTXI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSZ9897RTXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSZ9897RTXI by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: