-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC ETHERNET SWITCH 7PORT 128TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1876
|
Newark | Ethernet Switch, 7 Port, 1Gbps, Tqfp-128, Data Rate:1Gbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Supply Voltage Min:1.14V, Supply Voltage Max:1.26V, Controller Ic Case Style:Tqfp, No. Of Pins:128Pins, Ic Interface Rohs Compliant: Yes |Microchip KSZ9897STXI-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 911 |
|
$15.0200 / $16.1000 | Buy Now |
DISTI #
23AC6063
|
Newark | 7-Port Gige Managed Switch With Sgmii, Eee, Wol, Qos, Linkmd, Industrial Temp. 128 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip KSZ9897STXI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.0100 | Buy Now |
DISTI #
KSZ9897STXI-CT-ND
|
DigiKey | IC ETHERNET SWITCH 7PORT 128TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2721 In Stock |
|
$13.5375 / $16.7900 | Buy Now |
DISTI #
KSZ9897STXI-TR
|
Avnet Americas | Ethernet Switch 7-Port Gigabit with Two RGMII/MII/RMII Interfaces 128-Pin TQFP-EP T/R - Tape and Reel (Alt: KSZ9897STXI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$12.7300 / $16.7900 | Buy Now |
DISTI #
579-KSZ9897STXI-TR
|
Mouser Electronics | Ethernet ICs 7-port GigE Managed Switch with SGMII, EEE, WOL, QoS, LinkMD, Industrial temp. RoHS: Compliant | 3657 |
|
$13.5100 / $15.0600 | Buy Now |
DISTI #
KSZ9897STXI-TR
|
Microchip Technology Inc | 10/100/1000BASE-T 7-Port Switch, SGMII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7000 Alternates Available |
|
$11.1600 / $16.7900 | Buy Now |
|
Future Electronics | Ethernet ICs 7-port GigE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$15.1700 / $15.9300 | Buy Now |
|
Future Electronics | Ethernet ICs 7-port GigE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$15.1700 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch 7-Port Gigabit with Two RGMII/MII/RMII Interfaces 128-Pin TQFP-EP T/R |
4000 In Stock 12000 Factory Stock |
|
$12.9500 / $13.4400 | Buy Now |
DISTI #
KSZ9897STXI-TR
|
Avnet Americas | Ethernet Switch 7-Port Gigabit with Two RGMII/MII/RMII Interfaces 128-Pin TQFP-EP T/R - Tape and Reel (Alt: KSZ9897STXI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$12.7300 / $16.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9897STXI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9897STXI-TR
Microchip Technology Inc
IC ETHERNET SWITCH 7PORT 128TQFP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ9897STXI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9897STXI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9355I/PT | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897STXI-TR vs LAN9355I/PT |
KSZ8895MQITR | Ethernet Transceiver | Microchip Technology Inc | KSZ9897STXI-TR vs KSZ8895MQITR |
KSZ8563RNXI | Ethernet Transceiver, PQCC64 | Microchip Technology Inc | KSZ9897STXI-TR vs KSZ8563RNXI |
LAN9353TI/PT | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897STXI-TR vs LAN9353TI/PT |
VSC8486SN-04 | Telecom Circuit | Microchip Technology Inc | KSZ9897STXI-TR vs VSC8486SN-04 |
KSZ8895FQXCA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ9897STXI-TR vs KSZ8895FQXCA |
KSZ8895RQXI-TR | 5-Port 10/100 Managed Switch w/ MII RMII | Microchip Technology Inc | KSZ9897STXI-TR vs KSZ8895RQXI-TR |
VSC8664XIC-03 | Ethernet Transceiver | Microchip Technology Inc | KSZ9897STXI-TR vs VSC8664XIC-03 |
LAN9355TI/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9897STXI-TR vs LAN9355TI/ML |
KSZ8895MLUB | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ9897STXI-TR vs KSZ8895MLUB |