Part Details for KT-LED5.5FG25-E26-822-A by Keystone Technologies LLC
Overview of KT-LED5.5FG25-E26-822-A by Keystone Technologies LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
822AR-12.8-2SC10I | Renesas Electronics Corporation | HCMOS, Tri-State SMD, Stratum-III, TCXO |
Price & Stock for KT-LED5.5FG25-E26-822-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73395702
|
RS | 60W Equiv., 5.5W, G25, E26, 2200K, ?80 CRI, Dimmable, Amber | Keystone Technologies KT-LED5.5FG25-E26-822-A RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3700 / $9.8200 | RFQ |