There are no models available for this part yet.
Overview of KT-LED5.5FG25-E26-930-C by Keystone Technologies LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KT-LED5.5FG25-E26-930-C by Keystone Technologies LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73395845
|
RS | 60W Equiv., 5.5W, 500 Lumen, G25, E26, ?90 CRI, Dimmable, 3000K | Keystone Technologies KT-LED5.5FG25-E26-930-C RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3700 / $9.8200 | RFQ |