Part Details for KT11835TTEG722J by KOA Speer Electronics Inc
Overview of KT11835TTEG722J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for KT11835TTEG722J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-KT11835TTEG722J
|
Mouser Electronics | NFC/RFID Transponder Coils Trans. Coil Inductor 7.2mH 5% Tol. RoHS: Compliant | 0 |
|
$0.6060 | Order Now |
Part Details for KT11835TTEG722J
KT11835TTEG722J CAD Models
KT11835TTEG722J Part Data Attributes
|
KT11835TTEG722J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KT11835TTEG722J
KOA Speer Electronics Inc
General Purpose Inductor, 7200uH, 5%, Ferrite-Core, 4614,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 4614 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KOA Speer | |
Case/Size Code | 4614 | |
Construction | Rectangular | |
DC Resistance | 92 Ω | |
Inductance-Nom (L) | 7200 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 11.8 mm | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR, Embossed Plastic | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.015 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 0.75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.125 MHz | |
Tolerance | 5% |
Alternate Parts for KT11835TTEG722J
This table gives cross-reference parts and alternative options found for KT11835TTEG722J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT11835TTEG722J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KT11835TBK722J | IND,FERRITE,7.2MH,5% +TOL,5% -TOL,4614 CASE | KOA Corporation | KT11835TTEG722J vs KT11835TBK722J |