Part Details for KT11B2JM34LFS by C&K
Overview of KT11B2JM34LFS by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT11B2JM34LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9311
|
Newark | Tactile Switches Top Actuated Tactile Smt Switch |C&k Components KT11B2JM34LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10778 |
|
$2.6100 / $3.5600 | Buy Now |
DISTI #
611-KT11B2JM34-LFS
|
Mouser Electronics | Tactile Switches Top Actuated Tactile SMT Switch RoHS: Compliant | 352 |
|
$2.0600 / $3.6500 | Buy Now |
|
Future Electronics | KT Series Sealed SPST 3 N Top Actuated Right Angle Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$2.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 283 |
|
$1.4559 / $3.3600 | Buy Now |
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY, 2.88 N, SURFACE MOUNT-STRAIGHT | 226 |
|
$2.1000 / $4.5000 | Buy Now |
DISTI #
KT11B2JM34LFS
|
TTI | Tactile Switches Top Actuated Tactile SMT Switch RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$2.1000 | Buy Now |
DISTI #
C&K Components KT11B2JM34LFS
|
PEI Genesis | Keypad Switch 1 Switches | 14078 |
|
Buy Now | |
DISTI #
000000000002173991
|
Sager | Tactile Switches Top Actuated Tactile SMT Switch Min Qty: 1100 | 0 |
|
$2.1200 | Buy Now |
Part Details for KT11B2JM34LFS
KT11B2JM34LFS CAD Models
KT11B2JM34LFS Part Data Attributes:
|
KT11B2JM34LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KT11B2JM34LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.031A, 32VDC, 2.88N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.088 inch | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.3 mm | |
Body Height | 2.84 mm | |
Body Length or Diameter | 6.4 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact (AC) Max Power Rating R Load | 1VA@32VAC | |
Contact (AC) Max Rating R Load | 0.031A@32VAC | |
Contact Current(AC)-Max | 0.031 A | |
Contact Current(DC)-Max | 0.031 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.031A@32VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 32 V | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | IP57 | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for KT11B2JM34LFS
This table gives cross-reference parts and alternative options found for KT11B2JM34LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KT11B2JM34LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KT11B2JM34LFS | Keypad Switch, 1 Switches, SPST, Momentary, 2.88N, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | KT11B2JM34LFS vs KT11B2JM34LFS |