Part Details for KT704 by Tesla Elektronicke Soucastky
Overview of KT704 by Tesla Elektronicke Soucastky
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Part Details for KT704
KT704 CAD Models
KT704 Part Data Attributes
|
KT704
Tesla Elektronicke Soucastky
Buy Now
Datasheet
|
Compare Parts:
KT704
Tesla Elektronicke Soucastky
Silicon Controlled Rectifier, 15000mA I(T), 300V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TESLA ELEKTRONICKE SOUCASTKY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 40 mA | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 120 A | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 15000 A | |
Repetitive Peak Off-state Voltage | 300 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |