Part Details for KT80 by Marathon Special Products
Overview of KT80 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KT80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C5351
|
Newark | Terminal, 45Deg Quik Connect Tab, 0.25In, Screw, For Use With:Terminal Blocks, Accessory Type:Quick Connect, Product Range:-, Connector Type:Quick Connect Tab, Contact Material:Brass, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Marathon Special Products KT80 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 / $0.9350 | Buy Now |
DISTI #
MTHKT80
|
Heilind Electronics | 9201259 | Americas - 137 in Stock |
|
$0.3519 / $0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
44 In Stock |
|
$0.5270 / $1.3080 | Buy Now |
|
Master Electronics | RoHS: Compliant |
44 In Stock |
|
$0.5270 / $1.3080 | Buy Now |