Part Details for KTB1124 by KEC
Overview of KTB1124 by KEC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KTB1124
KTB1124 CAD Models
KTB1124 Part Data Attributes
|
KTB1124
KEC
Buy Now
Datasheet
|
Compare Parts:
KTB1124
KEC
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |