Part Details for KTB8331GEDAA-TR by Kinetic Technologies HK Ltd
Overview of KTB8331GEDAA-TR by Kinetic Technologies HK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTB8331GEDAA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2763-KTB8331GEDAA-TRCT-ND
|
DigiKey | IC REG BUCK PRG 0.6V 3A 15WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.3412 / $0.9100 | Buy Now |
DISTI #
389-KTB8331GEDAA-TR
|
Mouser Electronics | Switching Voltage Regulators RoHS: Compliant | 5987 |
|
$0.3410 / $0.9000 | Buy Now |