Part Details for KTB8370CEIB-5C-TR by Kinetic Technologies HK Ltd
Overview of KTB8370CEIB-5C-TR by Kinetic Technologies HK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTB8370CEIB-5C-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2763-KTB8370CEIB-5C-TR-ND
|
DigiKey | IC REG BUCK 1.8V 5A 20WLCSP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0543 / $1.0949 | Buy Now |
DISTI #
389-KTB8370CEIB-5CTR
|
Mouser Electronics | Switching Voltage Regulators 4.7V to 17V Input, 5A Synchronous Buck Regulators with AOT Control, 1.8V VOUT RoHS: Compliant | 3000 |
|
$1.1200 / $2.7700 | Buy Now |