There are no models available for this part yet.
Overview of KTB8371BEIB-5C-TR by Kinetic Technologies HK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KTB8371BEIB-5C-TR by Kinetic Technologies HK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2763-KTB8371BEIB-5C-TR-ND
|
DigiKey | IC REG BUCK PRG 0.8V 5A 20WLCSP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1069 / $1.1494 | Buy Now | |
DISTI #
389-TB8371BEIB-5C-TR
|
Mouser Electronics | Switching Voltage Regulators 4.7V to 17V Input, 5A Synchronous Buck Regulator with I2C Interface RoHS: Compliant | 3000 |
|
$1.1000 / $2.5100 | Buy Now |