There are no models available for this part yet.
Overview of KTB8399XEDAA-TR by Kinetic Technologies HK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KTB8399XEDAA-TR by Kinetic Technologies HK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2763-KTB8399XEDAA-TRCT-ND
|
DigiKey | 3A, 2.4MHZ, LOW-VOLTAGE, I2C PRO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$0.3529 / $0.9100 | Buy Now | |
DISTI #
389-KTB8399XEDAA-TR
|
Mouser Electronics | Switching Voltage Regulators 3A, 2.4MHz, Low-Voltage, I2C Programmable Buck Regulator RoHS: Compliant | 2875 |
|
$0.3520 / $0.9000 | Buy Now |