Part Details for KTC2110AECAA-D-TR by Kinetic Technologies HK Ltd
Overview of KTC2110AECAA-D-TR by Kinetic Technologies HK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTC2110AECAA-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2763-KTC2110AECAA-D-TRCT-ND
|
DigiKey | IC REG BOOST 5.4V 1A 9WLCSP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3093 / $0.9300 | Buy Now |
DISTI #
389-KTC2110AECAA-DTR
|
Mouser Electronics | Switching Voltage Regulators 3MHz High efficiency Low Iq Boost Converter RoHS: Compliant | 2470 |
|
$0.3090 / $0.9300 | Buy Now |