Part Details for KTC3198-GR by Taiwan Semiconductor
Overview of KTC3198-GR by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTC3198-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-KTC3198-GRTB-ND
|
DigiKey | TO-92, 60V, 0.15A, NPN BIPOLAR T Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0458 / $0.0572 | Buy Now |
Part Details for KTC3198-GR
KTC3198-GR CAD Models
KTC3198-GR Part Data Attributes:
|
KTC3198-GR
Taiwan Semiconductor
Buy Now
|
Compare Parts:
KTC3198-GR
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |