Part Details for KTC3875GR-G by Comchip Technology Corporation Ltd
Overview of KTC3875GR-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTC3875GR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Transistor RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for KTC3875GR-G
KTC3875GR-G CAD Models
KTC3875GR-G Part Data Attributes:
|
KTC3875GR-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
KTC3875GR-G
Comchip Technology Corporation Ltd
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for KTC3875GR-G
This table gives cross-reference parts and alternative options found for KTC3875GR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTC3875GR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4116GR | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTC3875GR-G vs 2SC4116GR |
2SC5343G | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | KTC3875GR-G vs 2SC5343G |
2SC1815H | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | KTC3875GR-G vs 2SC1815H |
KTC3875GR | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTC3875GR-G vs KTC3875GR |
2SC5343-G-C | Small Signal Bipolar Transistor | Secos Corporation | KTC3875GR-G vs 2SC5343-G-C |
KTC3875GR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | KTC3875GR-G vs KTC3875GR |
2SC4738GR | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTC3875GR-G vs 2SC4738GR |
2SC5343G | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KTC3875GR-G vs 2SC5343G |
2SC4738GR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | KTC3875GR-G vs 2SC4738GR |
2SC4116GR | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Galaxy Microelectronics | KTC3875GR-G vs 2SC4116GR |