Part Details for KTC4075-Y-RTK/P by KEC
Overview of KTC4075-Y-RTK/P by KEC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTC4075-Y-RTK/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4800 |
|
$0.1663 / $0.9500 | Buy Now | |
|
Chips Pulse Industry Limited | USM Bipolar Transistors - BJT ROHS Purchase Online, Ship Immediately | 6600 |
|
$0.0199 / $0.0292 | Buy Now |
|
LCSC | USM Bipolar Transistors - BJT ROHS | 5500 |
|
$0.0221 / $0.0447 | Buy Now |
Part Details for KTC4075-Y-RTK/P
KTC4075-Y-RTK/P CAD Models
KTC4075-Y-RTK/P Part Data Attributes
|
KTC4075-Y-RTK/P
KEC
Buy Now
Datasheet
|
Compare Parts:
KTC4075-Y-RTK/P
KEC
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.1 W | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.25 V |