Datasheets
KTC4075E-GR-RTK/P by: KEC

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,

Part Details for KTC4075E-GR-RTK/P by KEC

Overview of KTC4075E-GR-RTK/P by KEC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KTC4075E-GR-RTK/P

Part # Distributor Description Stock Price Buy
Quest Components   2080
  • 1 $0.8200
  • 123 $0.4100
  • 489 $0.3280
$0.3280 / $0.8200 Buy Now

Part Details for KTC4075E-GR-RTK/P

KTC4075E-GR-RTK/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KTC4075E-GR-RTK/P Part Data Attributes

KTC4075E-GR-RTK/P KEC
Buy Now Datasheet
Compare Parts:
KTC4075E-GR-RTK/P KEC Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
Part Life Cycle Code Active
Ihs Manufacturer KEC CORP
Reach Compliance Code unknown
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.15 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-30 Code R-PDSO-F3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.1 W
Power Dissipation-Max (Abs) 0.1 W
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz
VCEsat-Max 0.25 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KTC4075E-GR-RTK/P by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KTC4075E-GR-RTK/P by KEC

  • Please alert me when KTC4075E-GR-RTK/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KTC4075E-GR-RTK/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KTC4075E-GR-RTK/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KTC4075E-GR-RTK/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KTC4075E-GR-RTK/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KTC4075E-GR-RTK/P by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: