Part Details for KTC4370A-Y-U/PF by KEC
Overview of KTC4370A-Y-U/PF by KEC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTC4370A-Y-U/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 180V 20W 70@100mA,5V 1.5A NPN TO-220IS Bipolar Transistors - BJT ROHS | 865 |
|
$0.2836 / $0.4856 | Buy Now |
|
LCSC | 180V 20W 70100mA5V 1.5A NPN TO-220IS Bipolar Transistors - BJT ROHS | 865 |
|
$0.2894 / $0.4955 | Buy Now |
Part Details for KTC4370A-Y-U/PF
KTC4370A-Y-U/PF CAD Models
KTC4370A-Y-U/PF Part Data Attributes:
|
KTC4370A-Y-U/PF
KEC
Buy Now
|
Compare Parts:
KTC4370A-Y-U/PF
KEC
|
Samacsys Manufacturer | KEC |