Part Details for KTD251B155M80A0B00 by United Chemi-Con Inc
Overview of KTD251B155M80A0B00 by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTD251B155M80A0B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-KTD251B155M80A0B
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1.5uF 20% 250V RoHS: Compliant | 0 |
|
$5.0100 / $7.9800 | Order Now |