Part Details for KTK-7 by Eaton Bussmann
Results Overview of KTK-7 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTK-7 Information
KTK-7 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KTK-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7763
|
Newark | Fuse, 7A, 600V, Fast Acting, Product Range:Ktk Series, Fuse Current:7A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Eaton Bussmann KTK-7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4600 / $61.1100 | Buy Now |
DISTI #
70150082
|
RS | Fast Acting Fuse, Supplemental, 600VAC, 7A, KTK Series | Bussmann by Eaton KTK-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$45.5800 / $56.9700 | Buy Now |
DISTI #
000000000000014399
|
Sager | Industrial & Electrical Fuses 600VAC 7A Fast Acting Limitron Min Qty: 10 | 0 |
|
$41.2500 / $45.8300 | Buy Now |
Part Details for KTK-7
KTK-7 CAD Models
KTK-7 Part Data Attributes
|
KTK-7
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KTK-7
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 7A, 600VAC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |