Part Details for KTPS24-12020MP-VI-P2 by KAGA FEI America Inc
Overview of KTPS24-12020MP-VI-P2 by KAGA FEI America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTPS24-12020MP-VI-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62-1267-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 16 Weeks Container: Box |
446 In Stock |
|
$12.2620 / $12.8900 | Buy Now |