Part Details for KTPS24-24010WA-VI-P1 by KAGA FEI America Inc
Overview of KTPS24-24010WA-VI-P1 by KAGA FEI America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KTPS24-24010WA-VI-P1
KTPS24-24010WA-VI-P1 CAD Models
KTPS24-24010WA-VI-P1 Part Data Attributes
|
KTPS24-24010WA-VI-P1
KAGA FEI America Inc
Buy Now
Datasheet
|
Compare Parts:
KTPS24-24010WA-VI-P1
KAGA FEI America Inc
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KAGA ELECTRONICS CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CUL, FCC, PSE, UL | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 72 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Seated Height-Max | 52 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 24 W | |
Trim/Adjustable Output | NO | |
Width | 34 mm |