Part Details for KTR03EZPF3902 by ROHM Semiconductor
Overview of KTR03EZPF3902 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR03EZPF3902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4612
|
Newark | Res, 39K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Rohm KTR03EZPF3902 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0230 / $0.1390 | Buy Now |
DISTI #
RHM39KAYCT-ND
|
DigiKey | RES SMD 39K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0231 / $0.1700 | Buy Now |
DISTI #
KTR03EZPF3902
|
Avnet Americas | RES HIGH VOLTAGE 0603 39K OHM 1/10W 1% SMD - Tape and Reel (Alt: KTR03EZPF3902) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-KTR03EZPF3902
|
Mouser Electronics | Thick Film Resistors - SMD 0603 39Kohm 1% High Voltage RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0147 | Buy Now |
|
Quest Components | 4008 |
|
$0.0960 / $0.3200 | Buy Now |
Part Details for KTR03EZPF3902
KTR03EZPF3902 CAD Models
KTR03EZPF3902 Part Data Attributes
|
KTR03EZPF3902
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR03EZPF3902
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for KTR03EZPF3902
This table gives cross-reference parts and alternative options found for KTR03EZPF3902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTR03EZPF3902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV731JTTD3902F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | KTR03EZPF3902 vs HV731JTTD3902F |
HV731JTTPD3902F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | KTR03EZPF3902 vs HV731JTTPD3902F |
RVC16K393FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | KTR03EZPF3902 vs RVC16K393FB |
HV731JTBK3902F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | KTR03EZPF3902 vs HV731JTBK3902F |
HV73V1JTTD3902F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | KTR03EZPF3902 vs HV73V1JTTD3902F |
HV73V1JRTTD3902F | Fixed Resistor, 0.1W, 39000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | KTR03EZPF3902 vs HV73V1JRTTD3902F |