Part Details for KTR18EZPD4703 by ROHM Semiconductor
Overview of KTR18EZPD4703 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTR18EZPD4703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTR18EZPD4703
|
Avnet Americas | RES HIGH VOLTAGE 1206 470K OHM 1/4W 0.5% SMD - Tape and Reel (Alt: KTR18EZPD4703) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
755-KTR18EZPD4703
|
Mouser Electronics | Thick Film Resistors - SMD HV Resistance Res 1206 0.5% RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0187 | Buy Now |