Part Details for KTU-601 by Eaton Bussmann
Overview of KTU-601 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTU-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4423
|
Newark | Limitron Fast Acting Fuse |Eaton Bussmann KTU-601 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,062.4900 | Buy Now |
DISTI #
KTU-601-ND
|
DigiKey | FUSE CRTRDGE 601A 600VAC CYLINDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,414.5100 | Buy Now |
DISTI #
71445291
|
RS | Fuse Class L Fast Blow Cartridge Blade Holder Mount Knife Blade Term 600VAC 601A | Bussmann by Eaton KTU-601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2,316.7200 / $2,438.6600 | RFQ |
DISTI #
000000000001189162
|
Sager | Industrial & Electrical Fuses 600VAC 601A Fast Acting Limitron Min Qty: 1 | 0 |
|
$1,802.8800 | Buy Now |