Part Details for KTX-WP92142252ZZZZ (ALTERNATE: 1078068) by SICK AG
Overview of KTX-WP92142252ZZZZ (ALTERNATE: 1078068) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTX-WP92142252ZZZZ (ALTERNATE: 1078068)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71096180
|
RS | Registration/Contrast Sensor:Dist 13mm, LED, RGB, 10.8VDC-28.8VDC, PUSH/PULL, IP67 | SICK KTX-WP92142252ZZZZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$722.5900 / $768.7200 | Buy Now |