Part Details for KTY84/130 by NXP Semiconductors
Overview of KTY84/130 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for KTY84/130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9791
|
Newark | Sensor, Temperature, Sod-68, Ic Output Type:-, Sensing Accuracy Range:-, Sensing Temperature Min:-, Sensing Temperature Max:-, Sensor Case Style:Do-34, No. Of Pins:2Pins, Supply Voltage Min:-, Supply Voltage Max:-, Product Range:- Rohs Compliant: Yes |Nxp KTY84/130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KTY84/130
KTY84/130 CAD Models
KTY84/130 Part Data Attributes
|
KTY84/130
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY84/130
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT, HERMETIC SEALED, GLASS, DO-34, SOD-68, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DO-34 | |
Package Description | HERMETIC SEALED, GLASS, DO-34, SOD-68, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN |