Part Details for KU-5A35-120 by TE Connectivity
Overview of KU-5A35-120 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for KU-5A35-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7240
|
Newark | Ku-5A35-120=Ku |Potter&brumfield Te Connectivity KU-5A35-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$35.9300 / $41.0600 | Buy Now |
DISTI #
08H1625
|
Newark | Ku-5A35-120=Ku |Potter&brumfield Te Connectivity KU-5A35-120 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3800 / $32.6300 | Buy Now |
DISTI #
2266-KU-5A35-120-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 120V Min Qty: 2 Lead time: 60 Weeks Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$36.8800 / $38.3100 | Buy Now |
DISTI #
PB3011-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 120V Min Qty: 2 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0265 | Buy Now |
DISTI #
655-KU-5A35-120
|
Mouser Electronics | General Purpose Relays SPDT 10A 120VAC | 19 |
|
$37.5900 / $66.3000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 1.7KOhm 10A SPDT(38.9x35.7x48.4)mm Socket Industrial Relay RoHS: Compliant |
53 In Stock |
|
$39.3200 / $67.1200 | Buy Now |
DISTI #
000000000002451138
|
Sager | General Purpose Relays SPDT 10A 120VAC Min Qty: 25 | 0 |
|
$41.8300 | Buy Now |
DISTI #
C1S757100086789
|
Chip1Stop | Electromechanical Relay 120VAC 1.7KOhm 10A SPDT(38.9x35.7x48.4)mm Socket Industrial Relay RoHS: Compliant | 20 |
|
$38.9000 / $40.6000 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 1.7KOhm 10A SPDT(38.9x35.7x48.4)mm Socket Industrial Relay RoHS: Compliant |
53 In Stock |
|
$39.3200 / $67.1200 | Buy Now |
Part Details for KU-5A35-120
KU-5A35-120 CAD Models
KU-5A35-120 Part Data Attributes
|
KU-5A35-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KU-5A35-120
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 48.4 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |