Part Details for KU-SBK-0397-ES-ST-0,5MM-SG by Boyd Corporation
Overview of KU-SBK-0397-ES-ST-0,5MM-SG by Boyd Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Price & Stock for KU-SBK-0397-ES-ST-0,5MM-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
911306
|
Avnet Americas | KU-SBK-0397-ES-ST-0,5MM-SG (Alt: 911306) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.0858 / $1.2638 | Buy Now |
DISTI #
74759561
|
RS | Thermal Interface Material, KU-SBK-0397-ES-ST-0, 5mm-SG | Boyd "KU-SBK-0397-ES-ST-0,5mm-SG" RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$1.4830 | RFQ |