Part Details for KU-SMK-0499-ES-ST-0,8MM-5-L by Boyd Corporation
Overview of KU-SMK-0499-ES-ST-0,8MM-5-L by Boyd Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso | |
ADUM6403CRIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for KU-SMK-0499-ES-ST-0,8MM-5-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
911577
|
Avnet Americas | KU-SMK-0499-ES-ST-0,8MM-5-L (Alt: 911577) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | 0 |
|
$3.4843 / $4.0555 | Buy Now |
DISTI #
74759580
|
RS | Thermal Interface Material, KU-SMK-0499-ES-ST-0, 8mm-5-L | Boyd "KU-SMK-0499-ES-ST-0,8mm-5-L" RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$4.7600 | RFQ |