Part Details for KU3100UL98 by Altech Corporation
Overview of KU3100UL98 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KU3100UL98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5485
|
Newark | Open Type Switch, 3 Pole |Altech KU3100UL98 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.6000 / $120.9200 | Buy Now |
DISTI #
1920-KU3100UL98-ND
|
DigiKey | SWITCH 600V 100A Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$80.5919 / $113.1400 | Buy Now |
DISTI #
845-KU3100UL98
|
Mouser Electronics | Control Switches 100A OPEN TYPESWITCH 3 POLE RoHS: Compliant | 4 |
|
$89.8900 / $113.0900 | Buy Now |
DISTI #
71758192
|
RS | Non-Fusible Disconnect Switch, Open Type, 100A 600VAC, 3 Pole, UL98 Series | Altech Corp KU3100UL98 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$90.5100 / $113.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$78.7000 | Buy Now |
|
Onlinecomponents.com | Motor Disconnect Switch - Open Type Switch - 3 Pole - 100A/600V AC - Ext. Style - Ul98 RoHS: Compliant | 76 Factory Stock |
|
$79.5600 / $100.8800 | Buy Now |
|
Powell Electronics | OPEN TYPE SWITCH, 3 POLE Min Qty: 1 | 50 |
|
$102.3000 | Buy Now |
|
Master Electronics | Motor Disconnect Switch - Open Type Switch - 3 Pole - 100A/600V AC - Ext. Style - Ul98 RoHS: Compliant | 76 Factory Stock |
|
$79.5600 / $100.8800 | Buy Now |
DISTI #
10101836
|
TestEquity LLC | Altech KU3100UL98 UL98 Motor Disconnect Switch, Extended, 3 Poles, 100 A, 8-1/0 AWG | 0 |
|
$118.0300 | Buy Now |
Part Details for KU3100UL98
KU3100UL98 CAD Models
KU3100UL98 Part Data Attributes
|
KU3100UL98
Altech Corporation
Buy Now
|
Compare Parts:
KU3100UL98
Altech Corporation
|
Samacsys Manufacturer | Altech |