Part Details for KU316N by Altech Corporation
Overview of KU316N by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KU316N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5487
|
Newark | Motor Disconnect Switch, 3Pole |Altech KU316N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5100 / $40.8800 | Buy Now |
DISTI #
1920-1451-ND
|
DigiKey | SWITCH 600V 16A Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$27.5521 / $41.2800 | Buy Now |
DISTI #
845-KU316N
|
Mouser Electronics | Disconnect Switches MOTOR DISCONNECT SWITCH, 3POLE RoHS: Compliant | 7 |
|
$27.5500 / $38.8400 | Buy Now |
DISTI #
70156936
|
RS | Disconnect Switch, Motor, 3-Pole, Extended Style, 600V, 16A, KU Series | Altech Corp KU316N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 25 |
|
$33.6800 / $42.1100 | Buy Now |
|
Future Electronics | KU Series 3 Pole 16 A 600 VAC Extended Direct Handle Motor Disconnect Switch RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Box | 0Box |
|
$28.2800 / $29.6900 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
|
Onlinecomponents.com | Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 16A/600V RoHS: Compliant |
11 In Stock 1043 Factory Stock |
|
$25.2800 / $33.4600 | Buy Now |
DISTI #
69916498
|
Verical | Electromechanical Switch 3P Disconnect Switch 16A Min Qty: 2 Package Multiple: 1 Date Code: 2204 | Americas - 10 |
|
$37.2348 / $41.9824 | Buy Now |
|
Powell Electronics | Control Switches EXTEND.STYLE,16A/600V Min Qty: 1 | 632 |
|
$31.6800 | Buy Now |
|
Master Electronics | Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 16A/600V RoHS: Compliant |
11 In Stock 1043 Factory Stock |
|
$25.2800 / $33.4600 | Buy Now |