There are no models available for this part yet.
Overview of KU402B1/8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KU402B1/8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC2724
|
Newark | Ku402B1/8=Knob Black W/Diamond |Alcoswitch Te Connectivity KU402B1/8 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 299 |
|
$8.8500 | Buy Now | |
DISTI #
2266-KU402B1/8-ND
|
DigiKey | KNOB SERRATED 0.126" METAL Min Qty: 15 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
299 In Stock |
|
$6.5000 / $6.8800 | Buy Now | |
DISTI #
450-1956-ND
|
DigiKey | KNOB SERRATED 0.126" METAL Min Qty: 15 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4704 | Buy Now | |
DISTI #
2-1437623-2
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 2-1437623-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$5.5924 / $6.3140 | Buy Now | |
DISTI #
506-KU402B1/8
|
Mouser Electronics | Knobs & Dials KNOB BK W/DIAMOND RoHS: Compliant | 0 |
|
$6.4700 | Order Now | |
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
463 In Stock |
|
$6.2200 / $6.7100 | Buy Now | ||
DISTI #
000000000000003987
|
Sager | Knobs & Dials KNOB BK W/DIAMOND Min Qty: 2000 | 0 |
|
$5.9200 / $6.1500 | Buy Now | |
DISTI #
C1S757100086804
|
Chip1Stop | Switch Access Rotary Switch Round Knob RoHS: Compliant | 299 |
|
$6.8700 / $7.7800 | Buy Now | |
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
463 In Stock |
|
$6.2200 / $6.7100 | Buy Now |
CAD Models for KU402B1/8 by TE Connectivity
Part Data Attributes for KU402B1/8 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|