KU82303-20
Intel Corporation
Description: Multifunction Peripheral, CMOS, PQFP100

Overview of KU82303-20 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KU82303-20 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-KU82303-20-ND
DigiKey IC I/O CHIP 100QFP Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1045
In Stock
  • 7 $43.3400
$43.3400 Buy Now
DISTI # KU82303-20
Avnet Americas - Bulk (Alt: KU82303-20) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1045 Partner Stock
  • 9 $42.9184
  • 20 $40.8000
  • 20 $42.0000
  • 50 $39.9000
  • 90 $38.4000
  • 450 $37.5000
  • 900 $36.0000
$36.0000 / $42.9184 Buy Now
Rochester Electronics Multifunction Peripheral, CMOS, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1045
  • 1 $43.7500
  • 25 $42.8800
  • 100 $41.1300
  • 500 $39.3800
  • 1,000 $37.1900
$37.1900 / $43.7500 Buy Now

CAD Models for KU82303-20 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KU82303-20 by Intel Corporation

KU82303-20
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Equivalence Code
SPQFP100,.9SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Current-Max
180 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MULTIFUNCTION PERIPHERAL
Want to compare parts?
  1. KU82303-20
    Intel Corporation
    Multifunction Peripheral, CMOS, PQFP100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KU82303-20 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KU82303-20 by Intel Corporation

Select Manufacturer
Which Manufacturer of KU82303-20 would you like to use for your alert(s)?
  • Please alert me when KU82303-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KU82303-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KU82303-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KU82303-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KU82303-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KU82303-20 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: