Part Details for KU82360SL by Intel Corporation
Overview of KU82360SL by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KU82360SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 277 |
|
RFQ | ||
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 196 Pin, QFP | 168 |
|
$21.1840 / $26.4800 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 196 Pin, QFP | 67 |
|
$25.5000 / $30.0000 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 196 Pin, QFP | 53 |
|
$14.9875 / $15.5870 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 196 Pin, QFP | 38 |
|
$21.5820 / $23.9800 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 196 Pin, QFP | 13 |
|
$15.5870 | Buy Now |
Part Details for KU82360SL
KU82360SL CAD Models
KU82360SL Part Data Attributes
|
KU82360SL
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU82360SL
Intel Corporation
Micro Peripheral IC, CMOS, PQFP196
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BQFP, SPQFP196,1.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G196 | |
JESD-609 Code | e0 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP196,1.5SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |