KUEP-3A35-120
TE Connectivity
Description: Power/Signal Relay, 1 Form X, SPST, Momentary, 2000mW (Coil), 10A (Contact), 150VDC (Contact), AC Input, DC Output, Panel Mount

Overview of KUEP-3A35-120 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for KUEP-3A35-120 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 52X5665
Newark Kuep-3A35-120=Relay,1X, agcdo, magblow, qc. |Potter&brumfield Te Connectivity KUEP-3A35-120 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 19
  • 1 $74.9800
$74.9800 Buy Now
DISTI # PB3235-ND
DigiKey RELAY GEN PURPOSE SPST 10A 120V Min Qty: 150 Lead time: 54 Weeks Container: Bulk Temporarily Out of Stock
  • 150 $62.5683
$62.5683 Buy Now
DISTI # 5-1423996-7
Avnet Americas Electromechanical Relay SPST-NO-DM 10A 120VAC 2.25KOhm Plain Case - Trays (Alt: 5-1423996-7) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 54 Weeks, 0 Days Container: Tray 0
  • 150 $62.6504
  • 300 $60.8856
  • 600 $59.1208
  • 900 $57.3560
  • 1,200 $55.5912
  • 1,500 $53.8264
  • 15,000 $52.0616
$52.0616 / $62.6504 Buy Now
DISTI # 655-KUEP-3A35-120
Mouser Electronics General Purpose Relays KUEP-3A35-120=RELAY,1X,AGCDO,MAGBLOW,QC. RoHS: Compliant 0
  • 150 $62.5600
$62.5600 Order Now
DISTI # 71996662
RS Relay, KUEP-3A35-120=RELAY,1X, AGCDO, MAGBLOW, QC. | TE Connectivity KUEP-3A35-120 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk 0
  • 150 $78.6400
$78.6400 RFQ
Onlinecomponents.com Power Relay 120VAC 2.25KOhm 10A SPST-NO-DM(38.89x35.71x55.55)mm Plain Case Industrial Relay RoHS: Compliant 95 In Stock
75 On Order
  • 1 $133.1000
  • 10 $121.8900
  • 25 $117.4800
  • 38 $116.3100
  • 75 $112.2100
  • 113 $108.7100
  • 150 $107.6300
$107.6300 / $133.1000 Buy Now
DISTI # C1S757105656510
Chip1Stop Electromechanical Relay 120VAC 2.25KOhm 10A SPST-NO-DM(38.89x35.71x55.55)mm Plain Case Industrial Relay RoHS: Compliant 19
  • 1 $130.0000
  • 4 $109.0000
  • 8 $97.4000
  • 17 $91.9000
$91.9000 / $130.0000 Buy Now
Master Electronics Power Relay 120VAC 2.25KOhm 10A SPST-NO-DM(38.89x35.71x55.55)mm Plain Case Industrial Relay RoHS: Compliant 95 In Stock
75 On Order
  • 1 $133.1000
  • 10 $121.8900
  • 25 $117.4800
  • 38 $116.3100
  • 75 $112.2100
  • 113 $108.7100
  • 150 $107.6300
$107.6300 / $133.1000 Buy Now

CAD Models for KUEP-3A35-120 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KUEP-3A35-120 by TE Connectivity

KUEP-3A35-120
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
54 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
COIL OPERATE VOLTAGE(AC): 102 V
Body Breadth
35.7 mm
Body Height
48.4 mm
Body Length or Diameter
38.9 mm
Coil Current(AC)-Max
0.018 A
Coil Power
2000 mW
Coil Resistance
2250 Ω
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@150VDC
Contact Voltage(DC)-Max
150 V
Contact/Output Supply Type
DC
Dielectric Strength Between Coil and Contacts
2200 Vrms
Dielectric Strength Between Open Contacts
1200 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
15 ms
Operating Temperature-Max
45 °C
Operating Temperature-Min
Packing Method
TRAY
Physical Dimension
38.89mm x 35.71mm x 48.41mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Form
1 FORM X
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
85 g
Want to compare parts?
  1. KUEP-3A35-120
    TE Connectivity
    Power/Signal Relay, 1 Form X, SPST, Momentary, 2000mW (Coil), 10A (Contact), 150VDC (Contact), AC Input, DC Output, Panel Mount
    VS

Alternate Parts for KUEP-3A35-120

This table gives cross-reference parts and alternative options found for KUEP-3A35-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUEP-3A35-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KUEP-3AT7-120 POWER/SIGNAL RELAY, SPST, MOMENTARY, 2000mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT TE Connectivity KUEP-3A35-120 vs KUEP-3AT7-120
KUEP-3A37-120 POWER/SIGNAL RELAY, SPST, MOMENTARY, 2000mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT TE Connectivity KUEP-3A35-120 vs KUEP-3A37-120
KUEP-3A55-120 POWER/SIGNAL RELAY, SPST, MOMENTARY, 2000mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT TE Connectivity KUEP-3A35-120 vs KUEP-3A55-120
KUEP-3A57-120 POWER/SIGNAL RELAY, SPST, MOMENTARY, 2000mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT TE Connectivity KUEP-3A35-120 vs KUEP-3A57-120
5-1423996-7 Power/Signal Relay, 1 Form X, SPST, Momentary, 2000mW (Coil), 10A (Contact), 150VDC (Contact), AC Input, DC Output, Panel Mount TE Connectivity KUEP-3A35-120 vs 5-1423996-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KUEP-3A35-120 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KUEP-3A35-120 by TE Connectivity

Select Manufacturer
Which Manufacturer of KUEP-3A35-120 would you like to use for your alert(s)?
  • Please alert me when KUEP-3A35-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KUEP-3A35-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KUEP-3A35-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KUEP-3A35-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KUEP-3A35-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KUEP-3A35-120 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: