Part Details for KUHP-1D51-110 by TE Connectivity
Overview of KUHP-1D51-110 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUHP-1D51-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7266
|
Newark | Kuhp-1D51-110=Ku |Potter&brumfield Te Connectivity KUHP-1D51-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$43.6100 / $46.8300 | Buy Now |
DISTI #
2266-KUHP-1D51-110-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 110V Min Qty: 2 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT |
69 In Stock |
|
$36.6200 / $49.0600 | Buy Now |
DISTI #
PB2266-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 110V Min Qty: 2 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4893 | Buy Now |
DISTI #
6-1393114-4
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 110VDC 10KOhm Flange Mount - Bulk (Alt: 6-1393114-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6444 / $32.0636 | Buy Now |
DISTI #
655-KUHP-1D51-110
|
Mouser Electronics | General Purpose Relays RELAY PWR 30A 24VDC RoHS: Compliant | 141 |
|
$32.3200 / $32.9800 | Buy Now |
DISTI #
71996507
|
RS | Relay, KUHP-1D51-110=KU | TE Connectivity KUHP-1D51-110 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1800 / $34.2100 | RFQ |
|
Onlinecomponents.com | Power Relay 110VDC 30A SPST-NO(50x38.9x35.7)mm Panel RoHS: Compliant |
140 In Stock |
|
$27.6700 / $29.8000 | Buy Now |
DISTI #
16505534
|
Verical | Power Relay 110VDC 30A SPST-NO(50x38.9x35.7)mm Bracket/Panel Min Qty: 2 Package Multiple: 1 | Americas - 69 |
|
$34.3400 / $46.0000 | Buy Now |
DISTI #
70325334
|
Verical | Power Relay 110VDC 30A SPST-NO(50x38.9x35.7)mm Bracket/Panel Min Qty: 2 Package Multiple: 1 Date Code: 2132 | Americas - 68 |
|
$33.0928 / $37.3902 | Buy Now |
DISTI #
6-1393114-4
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 110VDC 10KOhm Flange Mount - Bulk (Alt: 6-1393114-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6444 / $32.0636 | Buy Now |
Part Details for KUHP-1D51-110
KUHP-1D51-110 CAD Models
KUHP-1D51-110 Part Data Attributes:
|
KUHP-1D51-110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUHP-1D51-110
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.9 mm | |
Body Height | 35.7 mm | |
Body Length or Diameter | 50 mm | |
Coil Power | 1220 mW | |
Coil Resistance | 100000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 3750 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 92 g |